SMBJ110CD-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.82051
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,424
Unit Price: ₱38.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.66216
Datasheet
174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110CD-M3/H

DigiKey Part Number
SMBJ110CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ110CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ110CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110CD-M3/H
Description
TVS DIODE 110VWM 174VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
174V
Current - Peak Pulse (10/1000µs)
3.45A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱30.84700₱308.47
100₱19.90160₱1,990.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱14.25627₱10,692.20
1,500₱12.87908₱19,318.62
2,250₱12.17652₱27,397.17
3,750₱11.38707₱42,701.51
5,250₱10.91931₱57,326.38
7,500₱10.46444₱78,483.30
Manufacturers Standard Package