
SMBJ170A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ170A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ170A-E3/5BGICT-ND - Cut Tape (CT) SMBJ170A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A-E3/5B |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.72300 | ₱207.23 |
| 100 | ₱13.15460 | ₱1,315.46 |
| 500 | ₱9.88650 | ₱4,943.25 |
| 1,000 | ₱8.83127 | ₱8,831.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱7.41974 | ₱23,743.17 |
| 6,400 | ₱6.75316 | ₱43,220.22 |
| 9,600 | ₱6.41341 | ₱61,568.74 |
| 16,000 | ₱6.03156 | ₱96,504.96 |
| 22,400 | ₱5.80546 | ₱130,042.30 |
| 32,000 | ₱5.58560 | ₱178,739.20 |

