SMBJ18CHE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 27,997
Unit Price: ₱8.93000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱8.65420
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱11.27629
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱10.16916
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱13.99524
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱8.65420
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱13.99524
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,677
Unit Price: ₱28.58000
Datasheet

Similar


Bourns Inc.
In Stock: 800
Unit Price: ₱20.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 273
Unit Price: ₱32.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 142,860
Unit Price: ₱32.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet
32.2V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CHE3/52

DigiKey Part Number
SMBJ18CHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ18CHE3/52
Description
TVS DIODE 18VWM 32.2VC DO214AA
Customer Reference
Detailed Description
32.2V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types