28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18D-M3/H

DigiKey Part Number
112-SMBJ18D-M3/HTR-ND - Tape & Reel (TR)
112-SMBJ18D-M3/HCT-ND - Cut Tape (CT)
112-SMBJ18D-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18D-M3/H
Description
TVS DIODE 18VWM 28.8VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20.3V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
20.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,472
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱7.57793₱5,683.45
Manufacturers Standard Package