
SMBJ20A-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ20A-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ20A-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ20A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-E3/5B |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱6.37185 | ₱20,389.92 |
| 6,400 | ₱4.81611 | ₱30,823.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱18.46100 | ₱184.61 |
| 100 | ₱11.19540 | ₱1,119.54 |
| 500 | ₱8.93250 | ₱4,466.25 |
| 1,000 | ₱7.56285 | ₱7,562.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱18.10300 | ₱181.03 |
| 100 | ₱11.19540 | ₱1,119.54 |
| 500 | ₱8.75386 | ₱4,376.93 |
| 1,000 | ₱7.48365 | ₱7,483.65 |



