SMBJ43CA-E3/5B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,332
Unit Price: ₱28.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.54748
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.41914
Datasheet

Direct


Diodes Incorporated
In Stock: 3,593
Unit Price: ₱32.75000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 38,477
Unit Price: ₱18.46000
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 17,833
Unit Price: ₱8.34000
Datasheet

Upgrade


Semtech Corporation
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Upgrade


Bourns Inc.
In Stock: 57,666
Unit Price: ₱7.15000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43CA-E3/5B

DigiKey Part Number
SMBJ43CA-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ43CA-E3/5BGICT-ND - Cut Tape (CT)
SMBJ43CA-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43CA-E3/5B
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱19.41300₱194.13
100₱13.04150₱1,304.15
500₱10.42126₱5,210.63
1,000₱8.75385₱8,753.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200₱5.77635₱18,484.32
Manufacturers Standard Package