SMBJ48CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,222
Unit Price: ₱14.89000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,851
Unit Price: ₱23.82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.82051
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.54748
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10,295
Unit Price: ₱33.94000
Datasheet

Direct


Bourns Inc.
In Stock: 46,051
Unit Price: ₱24.42000
Datasheet

Direct


Littelfuse Inc.
In Stock: 24,656
Unit Price: ₱14.29000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: ₱21.58688

Similar


Diodes Incorporated
In Stock: 49,452
Unit Price: ₱32.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,098
Unit Price: ₱18.46000
Datasheet

Similar


STMicroelectronics
In Stock: 4,252
Unit Price: ₱27.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱14.88750
Datasheet
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CAHE3/5B

DigiKey Part Number
SMBJ48CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ48CAHE3/5B
Description
TVS DIODE 48VWM 77.4VC DO214AA
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types