SMBJ54CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,663
Unit Price: ₱30.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,391
Unit Price: ₱18.46000
Datasheet

Direct


Bourns Inc.
In Stock: 9
Unit Price: ₱32.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8,862
Unit Price: ₱29.78000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₱32.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 518
Unit Price: ₱23.22000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱39.90000
Datasheet

Similar


YAGEO
In Stock: 5,800
Unit Price: ₱8.93000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱6.35280
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CA-M3/52

DigiKey Part Number
SMBJ54CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54CA-M3/52
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱11.23407₱84,255.52