SMBJ60CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,557
Unit Price: ₱25.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.82051
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.54748
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,075
Unit Price: ₱51.21000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱11.99913
Datasheet

Direct


Littelfuse Inc.
In Stock: 18,242
Unit Price: ₱12.51000
Datasheet

Direct


Bourns Inc.
In Stock: 23,581
Unit Price: ₱30.37000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 54,111
Unit Price: ₱17.27000
Datasheet

Direct


Diodes Incorporated
In Stock: 25,608
Unit Price: ₱32.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,280
Unit Price: ₱25.01000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱26.79750
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CAHE3/52

DigiKey Part Number
SMBJ60CAHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60CAHE3/52
Description
TVS DIODE 60VWM 96.8VC DO214AA
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types