SMBJ60C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,805
Unit Price: ₱23.82000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,112
Unit Price: ₱12.51000
Datasheet

Similar


Bourns Inc.
In Stock: 23,581
Unit Price: ₱30.37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 54,111
Unit Price: ₱17.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,608
Unit Price: ₱32.75000
Datasheet
107V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60C-E3/5B

DigiKey Part Number
SMBJ60C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60C-E3/5B
Description
TVS DIODE 60VWM 107VC DO214AA
Customer Reference
Detailed Description
107V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
107V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types