
SMBJ60CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ60CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ60CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ60CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-E3/5B |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.13800 | ₱161.38 |
| 100 | ₱10.95720 | ₱1,095.72 |
| 500 | ₱9.34936 | ₱4,674.68 |
| 1,000 | ₱8.57520 | ₱8,575.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱5.77635 | ₱18,484.32 |

