
SMBJ60CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ60CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ60CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ60CAHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CAHE3_B/H |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱31.85900 | ₱318.59 |
| 100 | ₱20.66390 | ₱2,066.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱11.68688 | ₱8,765.16 |

