SMBJ64CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,392
Unit Price: ₱32.75000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Direct


Bourns Inc.
In Stock: 5,540
Unit Price: ₱20.25000
Datasheet

Direct


Littelfuse Inc.
In Stock: 52,795
Unit Price: ₱20.84000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: ₱16.49019
Datasheet

Direct


Diodes Incorporated
In Stock: 11,005
Unit Price: ₱20.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,960
Unit Price: ₱25.01000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64CAHE3/52

DigiKey Part Number
SMBJ64CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ64CAHE3/52
Description
TVS DIODE 64VWM 103VC DO214AA
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types