
SMBJ100CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ100CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ100CD-M3/HGICT-ND - Cut Tape (CT) SMBJ100CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100CD-M3/H |
Description | TVS DIODE 100VWM 159VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 159V Clamp 3.77A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ100CD-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 113V | |
Voltage - Clamping (Max) @ Ipp | 159V | |
Current - Peak Pulse (10/1000µs) | 3.77A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱12.80300 | ₱128.03 |
| 100 | ₱10.20690 | ₱1,020.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱8.33700 | ₱6,252.75 |

