SMBJ7.5CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 47
Unit Price: ₱23.82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.27871
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.18858
Datasheet

Direct


Diodes Incorporated
In Stock: 9,594
Unit Price: ₱32.75000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,730
Unit Price: ₱23.22000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱26.79750
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12,592
Unit Price: ₱33.94000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet

Similar


STMicroelectronics
In Stock: 4,088
Unit Price: ₱28.58000
Datasheet

Similar


Bourns Inc.
In Stock: 8,849
Unit Price: ₱24.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30,668
Unit Price: ₱15.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5CA-E3/51

DigiKey Part Number
SMBJ7.5CA-E3/51GI-ND
Manufacturer
Manufacturer Product Number
SMBJ7.5CA-E3/51
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types