Direct
Similar

SMBJ78D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ78D-M3/HGITR-ND - Tape & Reel (TR) SMBJ78D-M3/HGICT-ND - Cut Tape (CT) SMBJ78D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78D-M3/H |
Description | TVS DIODE 78VWM 124VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124V Clamp 4.86A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 88.1V | |
Voltage - Clamping (Max) @ Ipp | 124V | |
Current - Peak Pulse (10/1000µs) | 4.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.33300 | ₱273.33 |
| 100 | ₱17.60890 | ₱1,760.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱12.58728 | ₱9,440.46 |
| 1,500 | ₱11.36214 | ₱17,043.21 |
| 2,250 | ₱10.73700 | ₱24,158.25 |
| 3,750 | ₱10.03441 | ₱37,629.04 |
| 5,250 | ₱9.61806 | ₱50,494.82 |
| 7,500 | ₱9.21342 | ₱69,100.65 |
| 18,750 | ₱8.32515 | ₱156,096.56 |
| 37,500 | ₱7.85315 | ₱294,493.12 |




