
SMBJ85A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ85A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ85A-E3/5BGICT-ND - Cut Tape (CT) SMBJ85A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A-E3/5B |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱14.05400 | ₱140.54 |
| 100 | ₱6.72920 | ₱672.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱5.47860 | ₱17,531.52 |
| 6,400 | ₱4.81611 | ₱30,823.10 |

