
SMBJ9.0CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ9.0CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ9.0CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ9.0CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA-E3/5B |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱21.85500 | ₱218.55 |
| 100 | ₱13.96450 | ₱1,396.45 |
| 500 | ₱10.54274 | ₱5,271.37 |
| 1,000 | ₱9.43927 | ₱9,439.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱7.96388 | ₱25,484.42 |
| 6,400 | ₱7.26743 | ₱46,511.55 |
| 9,600 | ₱6.91251 | ₱66,360.10 |
| 16,000 | ₱6.51358 | ₱104,217.28 |
| 22,400 | ₱6.27737 | ₱140,613.09 |
| 32,000 | ₱6.04779 | ₱193,529.28 |
| 80,000 | ₱5.77635 | ₱462,108.00 |

