SMBJ90CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱5.77635
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.82051
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.54748
Datasheet

Direct


Littelfuse Inc.
In Stock: 20,309
Unit Price: ₱11.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,844
Unit Price: ₱15.24480
Datasheet

Direct


Bourns Inc.
In Stock: 23,838
Unit Price: ₱26.20000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,964
Unit Price: ₱33.94000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: ₱19.06000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱8.27884
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱10.81547
Datasheet
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ90CAHE3/5B

DigiKey Part Number
SMBJ90CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ90CAHE3/5B
Description
TVS DIODE 90VWM 146VC DO214AA
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types