SMC3K60CA-M3/57 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱77.42831
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱62.84754
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱226.29000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱117.38496
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 846
Unit Price: ₱119.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱147.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱147.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,294
Unit Price: ₱173.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,458
Unit Price: ₱57.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,540
Unit Price: ₱95.28000
Datasheet

Similar


Bourns Inc.
In Stock: 3,708
Unit Price: ₱64.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,059.21586
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱962.92350
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱962.92350
Datasheet
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K60CA-M3/57

DigiKey Part Number
SMC3K60CA-M3/57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K60CA-M3/57
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMC3K60CAHM3/57Vishay General Semiconductor - Diodes Division0SMC3K60CAHM3/57-ND₱77.42831Direct
SMC3K60CAHM3/9AVishay General Semiconductor - Diodes Division0SMC3K60CAHM3/9A-ND₱62.84754Direct
3SMC60CA TR13 PBFREECentral Semiconductor Corp01514-3SMC60CATR13PBFREECT-ND₱226.29000Direct
SMLJ60CAE3/TR13Microchip Technology0SMLJ60CAE3/TR13-ND₱117.38496Direct
SMDJ60CA-T7Littelfuse Inc.84618-SMDJ60CA-T7CT-ND₱119.10000Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₱77.26297₱131,347.05