SMCG36CAHE3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,792
Unit Price: ₱146.49000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱38.72366
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱411.76445
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱522.72990
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱165.07260
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,059.21585
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱962.92350
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG36CAHE3/57T

DigiKey Part Number
SMCG36CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG36CAHE3/57T
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG36CA-E3/57TVishay General Semiconductor - Diodes Division1,792SMCG36CA-E3/57TGICT-ND₱146.49000Direct
SMCG36CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCG36CA-M3/9AT-ND₱38.72366Direct
MASMCG36CAE3Microchip Technology01086-5755-ND₱411.76445Similar
MASMLG36CAE3Microchip Technology01086-6295-ND₱522.72990Similar
MSMLG36CAE3Microchip Technology01086-8854-ND₱165.07260Similar
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₱50.43885₱85,746.04