
SMCG78A-E3/57T | |
|---|---|
DigiKey Part Number | 112-SMCG78A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG78A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG78A-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG78A-E3/57T |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱33.12452 | ₱28,155.84 |

