SMCJ10HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77500
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,693
Unit Price: ₱26.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 569
Unit Price: ₱38.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,572
Unit Price: ₱53.00000
Datasheet

Similar


Bourns Inc.
In Stock: 10,591
Unit Price: ₱61.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱23.36405
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱27.43131
18.8V Clamp 79.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.8V Clamp 79.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ10HE3/57T

DigiKey Part Number
SMCJ10HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ10HE3/57T
Description
TVS DIODE 10VWM 18.8VC DO214AB
Customer Reference
Detailed Description
18.8V Clamp 79.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ10HE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
18.8V
Current - Peak Pulse (10/1000µs)
79.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types