SMCJ26HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6,001
Unit Price: ₱97.66000
Datasheet

Similar


STMicroelectronics
In Stock: 2,394
Unit Price: ₱40.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77500
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,159
Unit Price: ₱42.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Bourns Inc.
In Stock: 363
Unit Price: ₱61.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱89.92090
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱89.92090
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱27.43131
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ26HE3/9AT

DigiKey Part Number
SMCJ26HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ26HE3/9AT
Description
TVS DIODE 26VWM 46.6VC DO214AB
Customer Reference
Detailed Description
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26HE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
46.6V
Current - Peak Pulse (10/1000µs)
32.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types