SMCJ30CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,262
Unit Price: ₱64.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,769
Unit Price: ₱56.57000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱21.09681
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱18.33919
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,830
Unit Price: ₱95.88000
Datasheet

Direct


Diodes Incorporated
In Stock: 66,275
Unit Price: ₱76.82000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱818.81250
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7,862
Unit Price: ₱45.85000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱31.56170
Datasheet

Similar


Littelfuse Inc.
In Stock: 37,626
Unit Price: ₱150.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 243
Unit Price: ₱141.73000
Datasheet

Similar


STMicroelectronics
In Stock: 4,817
Unit Price: ₱93.49000
Datasheet

Similar


Bourns Inc.
In Stock: 1,704
Unit Price: ₱64.91000
Datasheet
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ30CAHE3/57T

DigiKey Part Number
SMCJ30CAHE3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30CAHE3/57T
Description
TVS DIODE 30VWM 48.4VC DO214AB
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types