


SMCJ48CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ48CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ48CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ48CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48CA-E3/9AT |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48CA | Littelfuse Inc. | 38,510 | SMCJ48CALFCT-ND | ₱57.76000 | Direct |
| SMCJ48CA | Taiwan Semiconductor Corporation | 806 | SMCJ48CAFSCT-ND | ₱62.53000 | Direct |
| SMCJ48CA-13-F | Diodes Incorporated | 2,265 | SMCJ48CA-FDICT-ND | ₱57.17000 | Direct |
| 1.5SMCJ48CA | Diotec Semiconductor | 2,272 | 4878-1.5SMCJ48CACT-ND | ₱45.26000 | Similar |
| 5.0SMLJ48CA-TP | MCC (Micro Commercial Components) | 4,711 | 5.0SMLJ48CA-TPMSCT-ND | ₱173.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱40.37500 | ₱403.75 |
| 100 | ₱26.34490 | ₱2,634.49 |
| 500 | ₱20.30894 | ₱10,154.47 |
| 1,000 | ₱18.36343 | ₱18,363.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱15.59581 | ₱54,585.33 |
| 7,000 | ₱14.39817 | ₱100,787.19 |
| 10,500 | ₱13.78821 | ₱144,776.20 |
| 17,500 | ₱13.10280 | ₱229,299.00 |
| 24,500 | ₱12.69701 | ₱311,076.74 |
| 35,000 | ₱12.30269 | ₱430,594.15 |

