SMCJ7.5C-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 366
Unit Price: ₱38.71000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱31.56170
Datasheet

Similar


Littelfuse Inc.
In Stock: 84
Unit Price: ₱36.92000
Datasheet

Similar


Bourns Inc.
In Stock: 4,095
Unit Price: ₱18.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,911
Unit Price: ₱45.85000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱818.81250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: ₱42.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱35.13450
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱13.87515
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,634
Unit Price: ₱97.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet
14.3V Clamp 104.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.3V Clamp 104.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ7.5C-E3/57T

DigiKey Part Number
SMCJ7.5C-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7.5C-E3/57T
Description
TVS DIODE 7.5VWM 14.3V DO214AB
Customer Reference
Detailed Description
14.3V Clamp 104.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
14.3V
Current - Peak Pulse (10/1000µs)
104.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types