


SMCJ9.0CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ9.0CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ9.0CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ9.0CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0CA-E3/57T |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ9.0CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱40.37500 | ₱403.75 |
| 100 | ₱26.34490 | ₱2,634.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱18.78978 | ₱15,971.31 |
| 1,700 | ₱17.08489 | ₱29,044.31 |
| 2,550 | ₱16.21582 | ₱41,350.34 |
| 4,250 | ₱15.23920 | ₱64,766.60 |
| 5,950 | ₱14.66071 | ₱87,231.22 |
| 8,500 | ₱14.09836 | ₱119,836.06 |

