


SMF33A-E3-18 | |
|---|---|
DigiKey Part Number | SMF33A-E3-18GITR-ND - Tape & Reel (TR) SMF33A-E3-18GICT-ND - Cut Tape (CT) SMF33A-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-E3-18 |
Description | TVS DIODE 33VWM 53.3VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 198pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.66400 | ₱206.64 |
| 100 | ₱13.17250 | ₱1,317.25 |
| 500 | ₱9.92460 | ₱4,962.30 |
| 1,000 | ₱8.87652 | ₱8,876.52 |
| 2,000 | ₱7.99370 | ₱15,987.40 |
| 5,000 | ₱7.03702 | ₱35,185.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.44528 | ₱64,452.80 |
| 20,000 | ₱5.94762 | ₱118,952.40 |
| 30,000 | ₱5.69411 | ₱170,823.30 |
| 50,000 | ₱5.34461 | ₱267,230.50 |

