


SMF33A-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-SMF33A-HE3_A08TR-ND - Tape & Reel (TR) 112-SMF33A-HE3_A08CT-ND - Cut Tape (CT) 112-SMF33A-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-HE3_A08 |
Description | TVS DIODE 33VWM 53.3VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 198pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.47300 | ₱194.73 |
| 100 | ₱12.39240 | ₱1,239.24 |
| 500 | ₱9.31838 | ₱4,659.19 |
| 1,000 | ₱8.32628 | ₱8,326.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.59770 | ₱16,793.10 |
| 6,000 | ₱5.53815 | ₱33,228.90 |
| 9,000 | ₱5.35950 | ₱48,235.50 |
| 15,000 | ₱5.27018 | ₱79,052.70 |
| 21,000 | ₱5.18085 | ₱108,797.85 |
| 30,000 | ₱4.92776 | ₱147,832.80 |

