82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF51A-E3-08

DigiKey Part Number
SMF51A-E3-08GITR-ND - Tape & Reel (TR)
SMF51A-E3-08GICT-ND - Cut Tape (CT)
SMF51A-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF51A-E3-08
Description
TVS DIODE 51VWM 82.4VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.4A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
151pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,366
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱22.33100₱223.31
100₱14.22650₱1,422.65
500₱10.71900₱5,359.50
1,000₱9.58695₱9,586.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.14684₱24,440.52
6,000₱7.42102₱44,526.12
9,000₱7.05105₱63,459.45
15,000₱6.63526₱99,528.90
21,000₱6.38901₱134,169.21
30,000₱6.14965₱184,489.50
Manufacturers Standard Package