Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SML4738-E3/61 | |
|---|---|
DigiKey Part Number | SML4738-E3/61GITR-ND - Tape & Reel (TR) SML4738-E3/61GICT-ND - Cut Tape (CT) SML4738-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4738-E3/61 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱37.81400 | ₱378.14 |
| 100 | ₱23.51630 | ₱2,351.63 |
| 500 | ₱16.22380 | ₱8,111.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱10.71900 | ₱19,294.20 |
| 3,600 | ₱9.11115 | ₱32,800.14 |
| 5,400 | ₱8.69430 | ₱46,949.22 |





