
SML4742-E3/5A | |
|---|---|
DigiKey Part Number | SML4742-E3/5AGITR-ND - Tape & Reel (TR) SML4742-E3/5AGICT-ND - Cut Tape (CT) SML4742-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4742-E3/5A |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.37100 | ₱303.71 |
| 100 | ₱19.57410 | ₱1,957.41 |
| 500 | ₱14.92204 | ₱7,461.02 |
| 1,000 | ₱13.42078 | ₱13,420.78 |
| 2,000 | ₱12.15684 | ₱24,313.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱10.27515 | ₱77,063.62 |
| 15,000 | ₱9.51049 | ₱142,657.35 |
| 22,500 | ₱9.12105 | ₱205,223.62 |
| 37,500 | ₱8.68349 | ₱325,630.88 |
| 52,500 | ₱8.42444 | ₱442,283.10 |

