
SML4742AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SML4742AHE3_A/ITR-ND - Tape & Reel (TR) 112-SML4742AHE3_A/ICT-ND - Cut Tape (CT) 112-SML4742AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4742AHE3_A/I |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱11.37400 | ₱113.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱10.56298 | ₱79,222.35 |











