
SML4749AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4749AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4749AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4749AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4749AHE3_A/H |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱30.96600 | ₱309.66 |
| 100 | ₱20.03260 | ₱2,003.26 |
| 500 | ₱15.32698 | ₱7,663.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱10.83810 | ₱19,508.58 |
| 3,600 | ₱10.62141 | ₱38,237.08 |
| 5,400 | ₱9.41640 | ₱50,848.56 |
| 12,600 | ₱9.07046 | ₱114,287.80 |
| 18,000 | ₱8.73426 | ₱157,216.68 |

