SML4752AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.51403
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,371
Unit Price: ₱31.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,747
Unit Price: ₱33.35000
Datasheet
Image for SML4752AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4752AHE3_A/I

DigiKey Part Number
SML4752AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4752AHE3_A/I
Description
DIODE ZENER 33V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱9.61637₱72,122.77
15,000₱8.90237₱133,535.55
22,500₱8.53868₱192,120.30
37,500₱8.26255₱309,845.62
Manufacturers Standard Package