
SML4754A-E3/61 | |
|---|---|
DigiKey Part Number | SML4754A-E3/61GITR-ND - Tape & Reel (TR) SML4754A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4754A-E3/61 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5939B TR13 PBFREE | Central Semiconductor Corp | 862 | 1514-CMZ5939BTR13PBFREECT-ND | ₱120.29000 | Similar |
| SMAJ5939B-TP | MCC (Micro Commercial Components) | 7,388 | 353-SMAJ5939B-TPCT-ND | ₱34.54000 | Similar |
| SMAZ39-TP | MCC (Micro Commercial Components) | 7,168 | SMAZ39-TPMSCT-ND | ₱25.61000 | Similar |
| SZ1SMA5939BT3G | onsemi | 566 | SZ1SMA5939BT3GOSCT-ND | ₱68.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.37100 | ₱303.71 |
| 100 | ₱19.57410 | ₱1,957.41 |
| 500 | ₱14.92204 | ₱7,461.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱12.33512 | ₱22,203.22 |
| 3,600 | ₱11.24304 | ₱40,474.94 |
| 5,400 | ₱10.68658 | ₱57,707.53 |
| 9,000 | ₱10.06104 | ₱90,549.36 |
| 12,600 | ₱9.69053 | ₱122,100.68 |
| 18,000 | ₱9.33049 | ₱167,948.82 |

