
SML4758A-E3/61 | |
|---|---|
DigiKey Part Number | SML4758A-E3/61GITR-ND - Tape & Reel (TR) SML4758A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4758A-E3/61 |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱23.46300 | ₱234.63 |
| 100 | ₱17.50770 | ₱1,750.77 |
| 500 | ₱13.81680 | ₱6,908.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱9.52800 | ₱17,150.40 |
| 3,600 | ₱9.33744 | ₱33,614.78 |
| 5,400 | ₱8.63927 | ₱46,652.06 |

