Image for SML4764AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4764AHE3_A/H

DigiKey Part Number
112-SML4764AHE3_A/HTR-ND - Tape & Reel (TR)
112-SML4764AHE3_A/HCT-ND - Cut Tape (CT)
112-SML4764AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4764AHE3_A/H
Description
DIODE ZENER 100V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 76 V
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱27.92900₱279.29
100₱18.57960₱1,857.96
500₱14.41110₱7,205.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱10.83810₱19,508.58
3,600₱10.62141₱38,237.08
5,400₱8.73422₱47,164.79
Manufacturers Standard Package