42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC26AN-M3/H

DigiKey Part Number
SMPC26AN-M3/H-NDGITR-ND - Tape & Reel (TR)
SMPC26AN-M3/H-NDGICT-ND - Cut Tape (CT)
SMPC26AN-M3/H-NDGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPC26AN-M3/H
Description
TVS DIODE 26VWM 42.1VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.84000₱73.84
10₱46.27000₱462.70
100₱30.49560₱3,049.56
500₱23.71520₱11,857.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱20.41851₱30,627.77
3,000₱18.75765₱56,272.95
4,500₱17.91145₱80,601.52
7,500₱16.07850₱120,588.75
Manufacturers Standard Package