


SMPC75AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC75AN-M3/H-NDGITR-ND - Tape & Reel (TR) SMPC75AN-M3/H-NDGICT-ND - Cut Tape (CT) SMPC75AN-M3/H-NDGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC75AN-M3/H |
Description | TVS DIODE 75VWM 121VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱46.27000 | ₱462.70 |
| 100 | ₱30.49560 | ₱3,049.56 |
| 500 | ₱23.71520 | ₱11,857.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱20.41851 | ₱30,627.77 |
| 3,000 | ₱18.75765 | ₱56,272.95 |
| 4,500 | ₱17.91145 | ₱80,601.52 |
| 7,500 | ₱16.07850 | ₱120,588.75 |

