SS10P4HM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1,402
Unit Price: ₱42.28000
Datasheet
Diode 40 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 10A Surface Mount TO-277A (SMPC)
TO-277A

SS10P4HM3_A/I

DigiKey Part Number
SS10P4HM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10P4HM3_A/I
Description
DIODE SCHOTTKY 40V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Capacitance @ Vr, F
750pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500₱23.26793₱151,241.55
13,000₱22.79276₱296,305.88
Manufacturers Standard Package