Diode 50 V 7A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 7A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS10P5-M3/87A

DigiKey Part Number
112-SS10P5-M3/87ATR-ND - Tape & Reel (TR)
112-SS10P5-M3/87ACT-ND - Cut Tape (CT)
112-SS10P5-M3/87ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P5-M3/87A
Description
DIODE SCHOTTKY 50V 7A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,499
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.80000₱79.80
10₱50.43900₱504.39
100₱33.36590₱3,336.59
500₱26.03646₱13,018.23
1,000₱23.67827₱23,678.27
2,000₱22.09454₱44,189.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500₱19.01679₱123,609.13
13,000₱18.05107₱234,663.91
Manufacturers Standard Package