


SS10P5HM3_A/I | |
|---|---|
DigiKey Part Number | 112-SS10P5HM3_A/ITR-ND - Tape & Reel (TR) 112-SS10P5HM3_A/ICT-ND - Cut Tape (CT) 112-SS10P5HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P5HM3_A/I |
Description | DIODE SCHOTTKY 50V 7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱51.21300 | ₱512.13 |
| 100 | ₱40.20220 | ₱4,020.22 |
| 500 | ₱31.00054 | ₱15,500.27 |
| 1,000 | ₱29.75654 | ₱29,756.54 |
| 2,000 | ₱29.12829 | ₱58,256.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ₱23.79765 | ₱154,684.73 |

