Diode 30 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 12A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS12P3L-M3/86A

DigiKey Part Number
SS12P3L-M3/86AGITR-ND - Tape & Reel (TR)
SS12P3L-M3/86AGICT-ND - Cut Tape (CT)
SS12P3L-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12P3L-M3/86A
Description
DIODE SCHOTTKY 30V 12A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS12P3L-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
930pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱38.64800₱386.48
100₱32.64530₱3,264.53
500₱25.45406₱12,727.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱23.93553₱35,903.29
3,000₱22.57243₱67,717.29
Manufacturers Standard Package