Image for SS1H9-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1H9-E3/61T

DigiKey Part Number
SS1H9-E3/61TGITR-ND - Tape & Reel (TR)
SS1H9-E3/61TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS1H9-E3/61T
Description
DIODE SCHOTTKY 90V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS1H9-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,598
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱9.40900₱94.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱5.59340₱10,068.12
3,600₱5.53815₱19,937.34
5,400₱5.41221₱29,225.93
9,000₱5.28506₱47,565.54
Manufacturers Standard Package