Diode 20 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P2LHM3/85A

DigiKey Part Number
SS2P2LHM3/85AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS2P2LHM3/85A
Description
DIODE SCHOTTKY 20V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Series
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱6.79549₱67,954.90
Manufacturers Standard Package