16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

TA6L12AHM3/H

DigiKey Part Number
112-TA6L12AHM3/HTR-ND - Tape & Reel (TR)
112-TA6L12AHM3/HCT-ND - Cut Tape (CT)
112-TA6L12AHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6L12AHM3/H
Description
TVS DIODE 10.2VWM 16.7VC SMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,890
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.22700₱282.27
100₱18.18660₱1,818.66
500₱13.86562₱6,932.81
1,000₱12.47215₱12,472.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱10.48743₱36,706.00
7,000₱8.19561₱57,369.27
Manufacturers Standard Package