Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ6V8-GS08

DigiKey Part Number
TLZ6V8-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ6V8-GS08
Description
DIODE ZENER 6.8V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500₱3.00227₱37,528.38
25,000₱2.74154₱68,538.50
37,500₱2.60867₱97,825.12
62,500₱2.45931₱153,706.88
87,500₱2.37088₱207,452.00
125,000₱2.28492₱285,615.00
Manufacturers Standard Package