
TLZ6V8-GS18 | |
|---|---|
DigiKey Part Number | TLZ6V8-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ6V8-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.12185 | ₱31,218.50 |
| 20,000 | ₱2.84432 | ₱56,886.40 |
| 30,000 | ₱2.70286 | ₱81,085.80 |
| 50,000 | ₱2.54388 | ₱127,194.00 |
| 70,000 | ₱2.44973 | ₱171,481.10 |
| 100,000 | ₱2.35822 | ₱235,822.00 |
| 250,000 | ₱2.21824 | ₱554,560.00 |

